Direct
Direct
Similar
Similar
Similar
Similar
Similar

2N7002BKV,115 | |
|---|---|
DigiKey Part Number | 1727-4787-2-ND - Tape & Reel (TR) 1727-4787-1-ND - Cut Tape (CT) 1727-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKV,115 |
Description | MOSFET 2N-CH 60V 0.34A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 350mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 350mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 500 | 2,66464 Kč | 1 332,32 Kč |
| 1 000 | 2,37004 Kč | 2 370,04 Kč |
| 2 000 | 2,12185 Kč | 4 243,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91271 Kč | 7 650,84 Kč |
| 8 000 | 1,73664 Kč | 13 893,12 Kč |
| 12 000 | 1,64691 Kč | 19 762,92 Kč |
| 20 000 | 1,54601 Kč | 30 920,20 Kč |
| 28 000 | 1,48625 Kč | 41 615,00 Kč |
| 40 000 | 1,42817 Kč | 57 126,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |













