Mosfet Array 60V 280mA 250mW Surface Mount SOT-563F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002V

DigiKey Part Number
2N7002VTR-ND - Tape & Reel (TR)
2N7002VCT-ND - Cut Tape (CT)
2N7002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002V
Description
MOSFET 2N-CH 60V 0.28A SOT563F
Customer Reference
Detailed Description
Mosfet Array 60V 280mA 250mW Surface Mount SOT-563F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
280mA
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,92400 Kč89,24 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč