
BSS84AKV,115 | |
|---|---|
DigiKey Part Number | 1727-1265-2-ND - Tape & Reel (TR) 1727-1265-1-ND - Cut Tape (CT) 1727-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKV,115 |
Description | MOSFET 2P-CH 50V 0.17A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 170mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 36pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 170mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 100mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVSS84LT1G | onsemi | 239 | BVSS84LT1GOSCT-ND | 8,40000 Kč | Similar |
| NDC7003P | onsemi | 6 220 | NDC7003PCT-ND | 11,76000 Kč | Similar |
| NTR5105PT1G | onsemi | 101 806 | NTR5105PT1GOSCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,17623 Kč | 2 176,23 Kč |
| 2 000 | 1,94568 Kč | 3 891,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75123 Kč | 7 004,92 Kč |
| 8 000 | 1,58758 Kč | 12 700,64 Kč |
| 12 000 | 1,50414 Kč | 18 049,68 Kč |
| 20 000 | 1,41034 Kč | 28 206,80 Kč |
| 28 000 | 1,35478 Kč | 37 933,84 Kč |
| 40 000 | 1,30077 Kč | 52 030,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





