Similar
Similar

BSS84AKVL | |
|---|---|
DigiKey Part Number | 1727-BSS84AKVLTR-ND - Tape & Reel (TR) 1727-BSS84AKVLCT-ND - Cut Tape (CT) 1727-BSS84AKVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKVL |
Description | MOSFET P-CH 50V 180MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKVL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.35 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 100mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP84K-AQ | Diotec Semiconductor | 150 | 4878-MMFTP84K-AQCT-ND | 4,80000 Kč | Similar |
| NDC7003P | onsemi | 6 180 | NDC7003PCT-ND | 11,68000 Kč | Similar |
| PJA3439-AU_R1_000A1 | Panjit International Inc. | 849 | 3757-PJA3439-AU_R1_000A1CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33060 Kč | 133,06 Kč |
| 500 | 0,96520 Kč | 482,60 Kč |
| 1 000 | 0,84632 Kč | 846,32 Kč |
| 2 000 | 0,74580 Kč | 1 491,60 Kč |
| 5 000 | 0,63659 Kč | 3 182,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56888 Kč | 5 688,80 Kč |
| 20 000 | 0,51180 Kč | 10 236,00 Kč |
| 30 000 | 0,48269 Kč | 14 480,70 Kč |
| 50 000 | 0,44996 Kč | 22 498,00 Kč |
| 70 000 | 0,43056 Kč | 30 139,20 Kč |
| 100 000 | 0,41171 Kč | 41 171,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |












