Mosfet Array 60V 294mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD5110NT1G

DigiKey Part Number
NTZD5110NT1GOSTR-ND - Tape & Reel (TR)
NTZD5110NT1GOSCT-ND - Cut Tape (CT)
NTZD5110NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD5110NT1G
Description
MOSFET 2N-CH 60V 0.294A SOT563
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 294mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD5110NT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
294mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
24.5pF @ 20V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,54660 Kč354,66 Kč
5002,64238 Kč1 321,19 Kč
1 0002,35010 Kč2 350,10 Kč
2 0002,10369 Kč4 207,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,77197 Kč7 087,88 Kč
8 0001,60863 Kč12 869,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč