
DMN601VK-7 | |
|---|---|
DigiKey Part Number | DMN601VKDITR-ND - Tape & Reel (TR) DMN601VKDICT-ND - Cut Tape (CT) DMN601VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601VK-7 |
Description | MOSFET 2N-CH 60V 0.305A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47100 Kč | 347,10 Kč |
| 500 | 2,58444 Kč | 1 292,22 Kč |
| 1 000 | 2,29781 Kč | 2 297,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93280 Kč | 5 798,40 Kč |
| 6 000 | 1,74861 Kč | 10 491,66 Kč |
| 9 000 | 1,65471 Kč | 14 892,39 Kč |
| 15 000 | 1,54915 Kč | 23 237,25 Kč |
| 21 000 | 1,48662 Kč | 31 219,02 Kč |
| 30 000 | 1,42582 Kč | 42 774,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





