1PS76SB70,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 18
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 575
Unit Price: 4,83000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 808
Unit Price: 9,03000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 470
Unit Price: 2,52000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,23206 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 16 132
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 162
Unit Price: 4,20000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 755
Unit Price: 5,25000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOD-323
PESD15VL1BA,115

1PS76SB70,135

DigiKey Part Number
1727-1188-2-ND - Tape & Reel (TR)
1727-1188-1-ND - Cut Tape (CT)
1727-1188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB70,135
Description
DIODE SCHOTTKY 70V 70MA SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB70,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34514 Kč672,57 Kč
1 0001,18450 Kč1 184,50 Kč
2 0001,04864 Kč2 097,28 Kč
5 0000,90111 Kč4 505,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80973 Kč8 097,30 Kč
20 0000,73276 Kč14 655,20 Kč
30 0000,69352 Kč20 805,60 Kč
50 0000,64941 Kč32 470,50 Kč
70 0000,62328 Kč43 629,60 Kč
100 0000,59788 Kč59 788,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč