Diode 70 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70JFILM

DigiKey Part Number
497-6652-2-ND - Tape & Reel (TR)
497-6652-1-ND - Cut Tape (CT)
497-6652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70JFILM
Description
DIODE SCHOTTKY 70V 70MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70JFILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5711WS-7-FDiodes Incorporated30 5701N5711WS-FDICT-ND0,20000 KčSimilar
BAS170WS-G3-18Vishay General Semiconductor - Diodes Division8 698112-BAS170WS-G3-18CT-ND0,37000 KčSimilar
BAS70WS_R1_00001Panjit International Inc.303757-BAS70WS_R1_00001CT-ND0,10000 KčSimilar
SD101AWS-7-FDiodes Incorporated10 775SD101AWS-FDICT-ND0,37000 KčSimilar
SD101BWS-7-FDiodes Incorporated1 054SD101BWS-FDICT-ND0,37000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52152 Kč760,76 Kč
1 0001,34177 Kč1 341,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11268 Kč3 338,04 Kč
6 0000,99699 Kč5 981,94 Kč
9 0000,93793 Kč8 441,37 Kč
15 0000,87154 Kč13 073,10 Kč
21 0000,83220 Kč17 476,20 Kč
30 0000,79394 Kč23 818,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč