
BAS70WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WS_R1_00001 |
Description | DIODE SCHOTTKY 70V 200MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Series | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 100 | 0,94270 Kč | 94,27 Kč |
| 500 | 0,67822 Kč | 339,11 Kč |
| 1 000 | 0,59230 Kč | 592,30 Kč |
| 2 000 | 0,51941 Kč | 1 038,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44013 Kč | 2 200,65 Kč |
| 10 000 | 0,39092 Kč | 3 909,20 Kč |
| 15 000 | 0,36579 Kč | 5 486,85 Kč |
| 25 000 | 0,33751 Kč | 8 437,75 Kč |
| 35 000 | 0,32075 Kč | 11 226,25 Kč |
| 50 000 | 0,30444 Kč | 15 222,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



