


BAS70WS | |
|---|---|
DigiKey Part Number | 5399-BAS70WSTR-ND - Tape & Reel (TR) 5399-BAS70WSCT-ND - Cut Tape (CT) 5399-BAS70WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WS |
Description | 70V INDEPENDENT TYPE 200MA 1V@15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,06150 Kč | 106,15 Kč |
| 500 | 0,76582 Kč | 382,91 Kč |
| 1 000 | 0,66946 Kč | 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54641 Kč | 1 639,23 Kč |
| 6 000 | 0,48413 Kč | 2 904,78 Kč |
| 9 000 | 0,45231 Kč | 4 070,79 Kč |
| 15 000 | 0,41648 Kč | 6 247,20 Kč |
| 21 000 | 0,39524 Kč | 8 300,04 Kč |
| 30 000 | 0,37458 Kč | 11 237,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






