


SD101BWS-7-F | |
|---|---|
DigiKey Part Number | SD101BWS-FDITR-ND - Tape & Reel (TR) SD101BWS-FDICT-ND - Cut Tape (CT) SD101BWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWS-7-F |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWS-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVRB751V40T1G | onsemi | 1 238 | NSVRB751V40T1GOSCT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97192 Kč | 5 915,76 Kč |
| 6 000 | 1,78434 Kč | 10 706,04 Kč |
| 9 000 | 1,68871 Kč | 15 198,39 Kč |
| 15 000 | 1,58118 Kč | 23 717,70 Kč |
| 21 000 | 1,51750 Kč | 31 867,50 Kč |
| 30 000 | 1,45559 Kč | 43 667,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



