RF Diode Schottky - Single 70V 15 mA 150 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 70V 15 mA 150 mW SOD-323
SOD-323

1N5711WS-7-F

DigiKey Part Number
1N5711WS-FDITR-ND - Tape & Reel (TR)
1N5711WS-FDICT-ND - Cut Tape (CT)
1N5711WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5711WS-7-F
Description
DIODE SCHOTTKY 70V 150MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 150 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N5711WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
15 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
150 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,42720 Kč60,68 Kč
1002,06620 Kč206,62 Kč
2501,89400 Kč473,50 Kč
5001,78986 Kč894,93 Kč
1 0001,70441 Kč1 704,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59879 Kč4 796,37 Kč
6 0001,54699 Kč9 281,94 Kč
9 0001,52110 Kč13 689,90 Kč
15 0001,49238 Kč22 385,70 Kč
21 0001,47559 Kč30 987,39 Kč
30 0001,45946 Kč43 783,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč