



P160KNPD-4QA15A5K | |
|---|---|
DigiKey Part Number | 987-1736-ND |
Manufacturer | |
Manufacturer Product Number | P160KNPD-4QA15A5K |
Description | POT 5K OHM 1/10W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Rear Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 5k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 26,49120 Kč | 662,28 Kč |
| 50 | 25,05060 Kč | 1 252,53 Kč |
| 100 | 23,68780 Kč | 2 368,78 Kč |
| 250 | 21,98660 Kč | 5 496,65 Kč |
| 880 | 19,83715 Kč | 17 456,69 Kč |
| 1 760 | 18,73976 Kč | 32 981,98 Kč |
| 5 280 | 17,11906 Kč | 90 388,64 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











