
VAOL-3LSBY2 | |
|---|---|
DigiKey Part Number | VAOL-3LSBY2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LSBY2 |
Description | LED BLUE DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.55mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAOL-3MSBY2 | Visual Communications Company - VCC | 2 063 | VAOL-3MSBY2-ND | 17,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| 1 000 | 7,12252 Kč | 7 122,52 Kč |
| 2 000 | 6,70876 Kč | 13 417,52 Kč |
| 5 000 | 6,25661 Kč | 31 283,05 Kč |
| 10 000 | 5,97471 Kč | 59 747,10 Kč |
| 25 000 | 5,66742 Kč | 141 685,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










