


SDMK0340L-7-F | |
|---|---|
DigiKey Part Number | SDMK0340L-FDITR-ND - Tape & Reel (TR) SDMK0340L-FDICT-ND - Cut Tape (CT) SDMK0340L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMK0340L-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751V-40X_R1_00001 | Panjit International Inc. | 14 415 | 3757-RB751V-40X_R1_00001CT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 500 | 2,15188 Kč | 1 075,94 Kč |
| 1 000 | 1,90767 Kč | 1 907,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59620 Kč | 4 788,60 Kč |
| 6 000 | 1,43906 Kč | 8 634,36 Kč |
| 9 000 | 1,35892 Kč | 12 230,28 Kč |
| 15 000 | 1,26883 Kč | 19 032,45 Kč |
| 21 000 | 1,21544 Kč | 25 524,24 Kč |
| 30 000 | 1,16353 Kč | 34 905,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



