


MMDL770T1G | |
|---|---|
DigiKey Part Number | MMDL770T1GOSTR-ND - Tape & Reel (TR) MMDL770T1GOSCT-ND - Cut Tape (CT) MMDL770T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL770T1G |
Description | DIODE SCHOTTKY 70V SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL770T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 35 V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 100 | 0,79370 Kč | 79,37 Kč |
| 250 | 0,71896 Kč | 179,74 Kč |
| 500 | 0,67362 Kč | 336,81 Kč |
| 1 000 | 0,63624 Kč | 636,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57849 Kč | 1 735,47 Kč |
| 6 000 | 0,55638 Kč | 3 338,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










