MMDL770T1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,18765 Kč
Datasheet
Diode 70 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V Surface Mount SOD-323
SC-76, SOD-323

MMDL770T1

DigiKey Part Number
488-MMDL770T1-ND
Manufacturer
Manufacturer Product Number
MMDL770T1
Description
DIODE SCHOTTKY 70V SOD323
Customer Reference
Detailed Description
Diode 70 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 35 V
Capacitance @ Vr, F
0.5pF @ 20V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes