


1PS76SB70,115 | |
|---|---|
DigiKey Part Number | 1727-1203-2-ND - Tape & Reel (TR) 1727-1203-1-ND - Cut Tape (CT) 1727-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70,115 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB70,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97921 Kč | 2 937,63 Kč |
| 6 000 | 0,87555 Kč | 5 253,30 Kč |
| 9 000 | 0,82263 Kč | 7 403,67 Kč |
| 15 000 | 0,76311 Kč | 11 446,65 Kč |
| 21 000 | 0,72783 Kč | 15 284,43 Kč |
| 30 000 | 0,69352 Kč | 20 805,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










