


ADXL375BCCZ | |
|---|---|
DigiKey Part Number | 505-ADXL375BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL375BCCZ |
Description | ACCELEROMETER 200G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL375BCCZ Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±200g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 20.5 | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 5 | 256,05000 Kč | 1 280,25 Kč |
| 10 | 246,39100 Kč | 2 463,91 Kč |
| 25 | 234,85840 Kč | 5 871,46 Kč |
| 78 | 222,26115 Kč | 17 336,37 Kč |
| 156 | 215,41795 Kč | 33 605,20 Kč |
| 546 | 204,45207 Kč | 111 630,83 Kč |
| 1 014 | 199,63113 Kč | 202 425,97 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |









