Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STDCRG2-12M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-12MTR-ND - Tape & Reel (TR) 644-STDCRG2-12MCT-ND - Cut Tape (CT) 644-STDCRG2-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS15202-12M | NDK (NIHON DEMPA KOGYO CO., LTD) | 19 318 | 644-CS15202-12MCT-ND | 16,80000 Kč | Similar |
| STDCQR1-12M | NDK (NIHON DEMPA KOGYO CO., LTD) | 11 565 | 644-STDCQR1-12MCT-ND | 16,80000 Kč | Similar |
| STDCRG1-12M | NDK (NIHON DEMPA KOGYO CO., LTD) | 67 825 | 644-STDCRG1-12MCT-ND | 12,81000 Kč | Similar |
| 7V-12.000MDHV-T | TXC CORPORATION | 0 | 887-7V-12.000MDHV-TTR-ND | 6,97162 Kč | Similar |
| LFXTAL071952 | IQD Frequency Products | 0 | 1923-LFXTAL071952CT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 250 | 9,21980 Kč | 2 304,95 Kč |
| 500 | 8,83806 Kč | 4 419,03 Kč |
| 1 000 | 8,47248 Kč | 8 472,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,92402 Kč | 23 772,06 Kč |
| 6 000 | 7,59652 Kč | 45 579,12 Kč |
| 9 000 | 7,41138 Kč | 66 702,42 Kč |
| 15 000 | 7,18462 Kč | 107 769,30 Kč |
| 21 000 | 7,03915 Kč | 147 822,15 Kč |
| 30 000 | 6,88820 Kč | 206 646,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



















