12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-8-D2Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-12.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-8-D2Y-T3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,68800 Kč106,88 Kč
2510,12120 Kč253,03 Kč
509,70100 Kč485,05 Kč
1009,29790 Kč929,79 Kč
2508,79312 Kč2 198,28 Kč
5008,42902 Kč4 214,51 Kč
1 0008,08045 Kč8 080,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,55711 Kč22 671,33 Kč
6 0007,24480 Kč43 468,80 Kč
9 0007,06823 Kč63 614,07 Kč
15 0006,85190 Kč102 778,50 Kč
21 0006,71316 Kč140 976,36 Kč
30 0006,56923 Kč197 076,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč