


BD33IA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33IA5WEFJ-E2TR-ND - Tape & Reel (TR) BD33IA5WEFJ-E2CT-ND - Cut Tape (CT) BD33IA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IA5WEFJ-E2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33IA5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 250 | 5,92648 Kč | 1 481,62 Kč |
| 500 | 5,65266 Kč | 2 826,33 Kč |
| 1 000 | 5,42735 Kč | 5 427,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18953 Kč | 12 973,83 Kč |
| 5 000 | 5,04620 Kč | 25 231,00 Kč |
| 7 500 | 4,97443 Kč | 37 308,22 Kč |
| 12 500 | 4,89489 Kč | 61 186,12 Kč |
| 17 500 | 4,84843 Kč | 84 847,52 Kč |
| 25 000 | 4,80370 Kč | 120 092,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











