
SSF6911S | |
|---|---|
DigiKey Part Number | 4786-SSF6911STR-ND - Tape & Reel (TR) 4786-SSF6911SCT-ND - Cut Tape (CT) 4786-SSF6911SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6911S |
Description | MOSFET, P-CH, SINGLE, -2A, -60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 615 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,36992 Kč | 342,48 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,22586 Kč | 1 225,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14551 Kč | 3 436,53 Kč |
| 6 000 | 1,10621 Kč | 6 637,26 Kč |
| 9 000 | 1,08653 Kč | 9 778,77 Kč |
| 15 000 | 1,06471 Kč | 15 970,65 Kč |
| 21 000 | 1,05197 Kč | 22 091,37 Kč |
| 30 000 | 1,03972 Kč | 31 191,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











