
DPC817L-B-TR | |
|---|---|
DigiKey Part Number | 31-DPC817L-B-TR-ND - Tape & Reel (TR) 31-DPC817L-B-TRCT-ND - Cut Tape (CT) 31-DPC817L-B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC817L-B-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817S-B-TR | Diodes Incorporated | 0 | 31-DPC817S-B-TRCT-ND | 0,16000 Kč | Parametric Equivalent |
| DPC817S-B-TR-V | Diodes Incorporated | 0 | 31-DPC817S-B-TR-VTR-ND | 0,05013 Kč | Parametric Equivalent |
| 140817142200 | Würth Elektronik | 1 021 | 732-140817142200CT-ND | 0,25000 Kč | Parametric Equivalent |
| 140817143200 | Würth Elektronik | 37 | 732-140817143200CT-ND | 0,25000 Kč | Parametric Equivalent |
| 140817144200 | Würth Elektronik | 827 | 732-140817144200CT-ND | 0,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 250 | 1,05492 Kč | 263,73 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,94008 Kč | 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28802 Kč | 2 576,04 Kč |
| 4 000 | 1,19411 Kč | 4 776,44 Kč |
| 6 000 | 1,14583 Kč | 6 874,98 Kč |
| 10 000 | 1,09114 Kč | 10 911,40 Kč |
| 14 000 | 1,05855 Kč | 14 819,70 Kč |
| 20 000 | 1,02672 Kč | 20 534,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










