NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNB103J344HBBXH

DigiKey Part Number
2315-JSNB103J344HBBXHTR-ND - Tape & Reel (TR)
2315-JSNB103J344HBBXHCT-ND - Cut Tape (CT)
2315-JSNB103J344HBBXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSNB103J344HBBXH
Description
THERM NTC 10KOHM 3435K 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kamaya Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B25/85
3435K
Power - Max
210 mW
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
50,88200 Kč4,41 Kč
100,81900 Kč8,19 Kč
250,75600 Kč18,90 Kč
500,70980 Kč35,49 Kč
1000,66770 Kč66,77 Kč
5000,58206 Kč291,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,55078 Kč550,78 Kč
2 0000,52222 Kč1 044,44 Kč
3 0000,50654 Kč1 519,62 Kč
5 0000,48804 Kč2 440,20 Kč
7 0000,47647 Kč3 335,29 Kč
10 0000,46475 Kč4 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč