
STM32C051C8T6 | |
|---|---|
DigiKey Part Number | 497-STM32C051C8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051C8T6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051C8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 100 | 18,43200 Kč | 1 843,20 Kč |
| 250 | 17,31412 Kč | 4 328,53 Kč |
| 500 | 16,64050 Kč | 8 320,25 Kč |
| 1 500 | 15,80785 Kč | 23 711,78 Kč |
| 3 000 | 15,40049 Kč | 46 201,47 Kč |
| 6 000 | 15,06523 Kč | 90 391,38 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |










