
SL7333-8 | |
|---|---|
DigiKey Part Number | 5399-SL7333-8TR-ND - Tape & Reel (TR) 5399-SL7333-8CT-ND - Cut Tape (CT) 5399-SL7333-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL7333-8 |
Description | 300MA 60DB@(1KHZ) FIXED 3.3V POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,30200 Kč | 32,55 Kč |
| 100 | 1,09610 Kč | 109,61 Kč |
| 250 | 0,99700 Kč | 249,25 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88780 Kč | 887,80 Kč |
| 2 000 | 0,84717 Kč | 1 694,34 Kč |
| 3 000 | 0,82683 Kč | 2 480,49 Kč |
| 5 000 | 0,80431 Kč | 4 021,55 Kč |
| 7 000 | 0,79111 Kč | 5 537,77 Kč |
| 10 000 | 0,77846 Kč | 7 784,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










