
PJD15P06A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD15P06A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD15P06A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD15P06A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD15P06A_L2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta), 15A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,44394 Kč | 2 721,97 Kč |
| 1 000 | 4,89988 Kč | 4 899,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20842 Kč | 12 625,26 Kč |
| 6 000 | 3,86003 Kč | 23 160,18 Kč |
| 9 000 | 3,68251 Kč | 33 142,59 Kč |
| 15 000 | 3,48305 Kč | 52 245,75 Kč |
| 21 000 | 3,36495 Kč | 70 663,95 Kč |
| 30 000 | 3,25015 Kč | 97 504,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










