
SS510 | |
|---|---|
DigiKey Part Number | 5399-SS510TR-ND - Tape & Reel (TR) 5399-SS510CT-ND - Cut Tape (CT) 5399-SS510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510 |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 0,94932 Kč | 949,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83772 Kč | 1 675,44 Kč |
| 4 000 | 0,74359 Kč | 2 974,36 Kč |
| 6 000 | 0,69549 Kč | 4 172,94 Kč |
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 14 000 | 0,60927 Kč | 8 529,78 Kč |
| 20 000 | 0,57805 Kč | 11 561,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











