Diode 100 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK510

DigiKey Part Number
4878-SK510TR-ND - Tape & Reel (TR)
4878-SK510CT-ND - Cut Tape (CT)
4878-SK510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510
Description
DIODE SCHOTTKY 100V 5A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,38300 Kč63,83 Kč
1004,68890 Kč468,89 Kč
5003,72126 Kč1 860,63 Kč
1 0003,33175 Kč3 331,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34687 Kč10 040,61 Kč
6 0002,51976 Kč15 118,56 Kč
9 0002,26715 Kč20 404,35 Kč
15 0002,23445 Kč33 516,75 Kč
21 0002,22789 Kč46 785,69 Kč
30 0002,14902 Kč64 470,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč