


SS510-HF | |
|---|---|
DigiKey Part Number | 641-SS510-HFTR-ND - Tape & Reel (TR) 641-SS510-HFCT-ND - Cut Tape (CT) 641-SS510-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,63330 Kč | 663,33 Kč |
| 500 | 5,04876 Kč | 2 524,38 Kč |
| 1 000 | 4,53788 Kč | 4 537,88 Kč |
| 2 000 | 4,10742 Kč | 8 214,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,64126 Kč | 18 206,30 Kč |
| 10 000 | 3,35307 Kč | 33 530,70 Kč |
| 15 000 | 3,20623 Kč | 48 093,45 Kč |
| 25 000 | 3,04126 Kč | 76 031,50 Kč |
| 35 000 | 2,94360 Kč | 103 026,00 Kč |
| 50 000 | 2,84867 Kč | 142 433,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




