Diode 60 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS56

DigiKey Part Number
5399-SS56TR-ND - Tape & Reel (TR)
5399-SS56CT-ND - Cut Tape (CT)
5399-SS56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS56
Description
DIODE SCHOTTKY 60V 5A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,64830 Kč164,83 Kč
5001,20150 Kč600,75 Kč
1 0001,05620 Kč1 056,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,93347 Kč1 866,94 Kč
4 0000,83000 Kč3 320,00 Kč
6 0000,77714 Kč4 662,84 Kč
10 0000,71763 Kč7 176,30 Kč
14 0000,68236 Kč9 553,04 Kč
20 0000,64806 Kč12 961,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč