
SS56F | |
|---|---|
DigiKey Part Number | 5399-SS56FTR-ND - Tape & Reel (TR) 5399-SS56FCT-ND - Cut Tape (CT) 5399-SS56FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56F |
Description | 60V INDEPENDENT TYPE 700MV@5A 5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,48040 Kč | 148,04 Kč |
| 500 | 1,07552 Kč | 537,76 Kč |
| 1 000 | 0,94407 Kč | 944,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77637 Kč | 2 329,11 Kč |
| 6 000 | 0,69153 Kč | 4 149,18 Kč |
| 9 000 | 0,64823 Kč | 5 834,07 Kč |
| 15 000 | 0,59952 Kč | 8 992,80 Kč |
| 21 000 | 0,57064 Kč | 11 983,44 Kč |
| 30 000 | 0,54255 Kč | 16 276,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

