
SS56 | |
|---|---|
DigiKey Part Number | 3372-SS56TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS56 |
Description | DIODE SCHOTTKY 60V 5A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS56 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,01012 Kč | 25 050,60 Kč |
| Unit Price without VAT: | 5,01012 Kč |
|---|---|
| Unit Price with VAT: | 6,06225 Kč |






