Charger IC Multi-Chemistry 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 24-TSSOP
24-TSSOP

BQ24702PWR

DigiKey Part Number
296-20825-2-ND - Tape & Reel (TR)
296-20825-1-ND - Cut Tape (CT)
296-20825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24702PWR
Description
IC BATT CHG MULTI-CHEM 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24702PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10110,93200 Kč1 109,32 Kč
25102,63000 Kč2 565,75 Kč
10093,49990 Kč9 349,99 Kč
25090,50140 Kč22 625,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00082,58713 Kč165 174,26 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč