Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140817144200

DigiKey Part Number
732-140817144200TR-ND - Tape & Reel (TR)
732-140817144200CT-ND - Cut Tape (CT)
732-140817144200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140817144200
Description
OPTOISO 5KV 1CH TRANS 4-DIP-SLM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM
Datasheet
 Datasheet
EDA/CAD Models
140817144200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Würth Elektronik
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.24V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-DIP-SLM
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
140817142200Würth Elektronik1 021732-140817142200CT-ND6,09000 KčParametric Equivalent
140817143200Würth Elektronik772732-140817143200CT-ND6,09000 KčParametric Equivalent
APC-817B1-SLAmerican Bright Optoelectronics Corporation43 3422007-APC-817B1-SLCT-ND7,98000 KčParametric Equivalent
DPC817L-B-TRDiodes Incorporated63231-DPC817L-B-TRCT-ND2,31000 KčParametric Equivalent
DPC817S-B-TRDiodes Incorporated031-DPC817S-B-TRCT-ND3,99000 KčParametric Equivalent
In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,29100 Kč52,91 Kč
504,87160 Kč243,58 Kč
1004,43060 Kč443,06 Kč
5004,24076 Kč2 120,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,46467 Kč5 197,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč