Red 624nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-E12UWT86

DigiKey Part Number
846-SML-E12UWT86TR-ND - Tape & Reel (TR)
846-SML-E12UWT86CT-ND - Cut Tape (CT)
846-SML-E12UWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-E12UWT86
Description
LED RED DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.46mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR Q976.01-P2R2-1-20-R18ams-OSRAM USA INC.7 974475-LRQ976.01-P2R2-1-20-R18CT-ND2,73000 KčSimilar
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
1003,88880 Kč388,88 Kč
5003,16650 Kč1 583,25 Kč
1 0002,92817 Kč2 928,17 Kč
2 0002,72523 Kč5 450,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,50288 Kč12 514,40 Kč
10 0002,36389 Kč23 638,90 Kč
15 0002,29265 Kč34 389,75 Kč
25 0002,21216 Kč55 304,00 Kč
35 0002,16429 Kč75 750,15 Kč
50 0002,11760 Kč105 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč