


STDCQR1-12M | |
|---|---|
DigiKey Part Number | 644-STDCQR1-12MTR-ND - Tape & Reel (TR) 644-STDCQR1-12MCT-ND - Cut Tape (CT) 644-STDCQR1-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQR1-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCQR1-12M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,47400 Kč | 144,74 Kč |
| 25 | 13,68120 Kč | 342,03 Kč |
| 50 | 13,11820 Kč | 655,91 Kč |
| 100 | 12,57590 Kč | 1 257,59 Kč |
| 250 | 11,89264 Kč | 2 973,16 Kč |
| 500 | 11,40004 Kč | 5 700,02 Kč |
| 1 000 | 10,92870 Kč | 10 928,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,22135 Kč | 30 664,05 Kč |
| 6 000 | 9,79913 Kč | 58 794,78 Kč |
| 9 000 | 9,56042 Kč | 86 043,78 Kč |
| 15 000 | 9,26813 Kč | 139 021,95 Kč |
| 21 000 | 9,08057 Kč | 190 691,97 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |










