
ECS-120-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2613TR-ND - Tape & Reel (TR) XC2613CT-ND - Cut Tape (CT) XC2613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33-JGN-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,40400 Kč | 74,04 Kč |
| 25 | 7,00760 Kč | 175,19 Kč |
| 50 | 6,71960 Kč | 335,98 Kč |
| 100 | 6,44230 Kč | 644,23 Kč |
| 250 | 6,09148 Kč | 1 522,87 Kč |
| 500 | 5,83954 Kč | 2 919,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,59782 Kč | 5 597,82 Kč |
| 2 000 | 5,36623 Kč | 10 732,46 Kč |
| 3 000 | 5,23522 Kč | 15 705,66 Kč |
| 5 000 | 5,07477 Kč | 25 373,85 Kč |
| 7 000 | 4,97180 Kč | 34 802,60 Kč |
| 10 000 | 4,86496 Kč | 48 649,60 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











