Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/3-W12N-C

DigiKey Part Number
811-2072-2-ND - Tape & Reel (TR)
811-2072-1-ND - Cut Tape (CT)
811-2072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/3-W12N-C
Description
DC DC CONVERTER 0.591-5.5V 15W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/3-W12N-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,93000 Kč129,93 Kč
5125,17400 Kč625,87 Kč
10123,17300 Kč1 231,73 Kč
25120,53640 Kč3 013,41 Kč
50118,58020 Kč5 929,01 Kč
100116,65520 Kč11 665,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400112,88873 Kč45 155,49 Kč
800111,04876 Kč88 839,01 Kč
1 200109,98548 Kč131 982,58 Kč
Manufacturers Standard Package
Unit Price without VAT:129,93000 Kč
Unit Price with VAT:157,21530 Kč