RF Amplifier IC Radar 32GHz ~ 38GHz Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2575

DigiKey Part Number
2312-TGA2575-ND
Manufacturer
Manufacturer Product Number
TGA2575
Description
32-38 GHZ, 3 W KA BD PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 32GHz ~ 38GHz Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V
Manufacturer
Qorvo
Current - Supply
2.1A
Packaging
Tray
Test Frequency
32GHz ~ 35GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
32GHz ~ 38GHz
Package / Case
Die
Gain
19dB
Supplier Device Package
Chip
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
106 441,80800 Kč64 418,08 Kč
306 134,83167 Kč184 044,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 441,80800 Kč
Unit Price with VAT:7 794,58768 Kč