
ISL8014AIRZ | |
|---|---|
DigiKey Part Number | ISL8014AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8014AIRZ |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8014AIRZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 81,49760 Kč | 2 037,44 Kč |
| 100 | 73,28090 Kč | 7 328,09 Kč |
| 250 | 69,41016 Kč | 17 352,54 Kč |
| 750 | 65,93736 Kč | 49 453,02 Kč |
| 1 500 | 64,24730 Kč | 96 370,95 Kč |
| 3 000 | 62,86073 Kč | 188 582,19 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |




