Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RDE5C2A390J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8775-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A390J0P1H03B |
Description | CAP CER 39PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A390J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A390J0S1H03A | Murata Electronics | 0 | 490-9105-3-ND | 3,22740 Kč | Direct |
| RDE5C2A390J0M1H03A | Murata Electronics | 0 | 490-9104-3-ND | 3,23075 Kč | Similar |
| C315C390J1G5TA | KEMET | 1 749 | 399-9734-ND | 8,82000 Kč | Direct |
| K390J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J10C0GH53L2-ND | 0,92132 Kč | Direct |
| K390J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J15C0GH53L2-ND | 1,48468 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45858 Kč | 3 458,58 Kč |
| Unit Price without VAT: | 3,45858 Kč |
|---|---|
| Unit Price with VAT: | 4,18488 Kč |








