SR151A390JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,96165 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 9,53543 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,50901 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,79216 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Similar


KEMET
In Stock: 1 749
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,23075 Kč
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A390JAA

DigiKey Part Number
SR151A390JAA-ND
Manufacturer
Manufacturer Product Number
SR151A390JAA
Description
CAP CER 39PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A390JAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A390JARAP2KYOCERA AVX0SR071A390JARAP2-ND2,81583 KčDirect
SR072A390GARTR2KYOCERA AVX0SR072A390GARTR2-ND8,96165 KčUpgrade
SR152A390GARTR1KYOCERA AVX0SR152A390GARTR1-ND9,53543 KčUpgrade
SR152A390JARKYOCERA AVX0SR152A390JAR-ND4,50901 KčUpgrade
SR071A390JARTR1KYOCERA AVX0SR071A390JARTR1-ND2,81583 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0002,17067 Kč4 341,34 Kč
Unit Price without VAT:2,17067 Kč
Unit Price with VAT:2,62651 Kč