Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade

SR071A390JARTR1 | |
|---|---|
DigiKey Part Number | SR071A390JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A390JARTR1 |
Description | CAP CER 39PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A390JARAP2 | KYOCERA AVX | 0 | SR071A390JARAP2-ND | 2,81583 Kč | Direct |
| SR151A390JAATR1 | KYOCERA AVX | 0 | SR151A390JAATR1-ND | 2,88711 Kč | Direct |
| SR151A390JAR | KYOCERA AVX | 16 | 478-5213-ND | 10,71000 Kč | Direct |
| SR072A390GARTR2 | KYOCERA AVX | 0 | SR072A390GARTR2-ND | 8,96165 Kč | Upgrade |
| SR072A390JARTR1 | KYOCERA AVX | 0 | SR072A390JARTR1-ND | 2,81583 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,81583 Kč | 9 855,41 Kč |
| Unit Price without VAT: | 2,81583 Kč |
|---|---|
| Unit Price with VAT: | 3,40715 Kč |







