SR121A390JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,98861 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,88711 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 16
Unit Price: 10,71000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53971 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53971 Kč
Datasheet

Similar


KEMET
In Stock: 1 749
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53971 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,23075 Kč
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121A390JARTR2

DigiKey Part Number
SR121A390JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR121A390JARTR2
Description
CAP CER 39PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR122A390GARTR2KYOCERA AVX0SR122A390GARTR2-ND10,98861 KčUpgrade
SR071A390JARAP2KYOCERA AVX0SR071A390JARAP2-ND2,81583 KčSimilar
SR071A390JARTR1KYOCERA AVX0SR071A390JARTR1-ND2,81583 KčSimilar
SR151A390JAATR1KYOCERA AVX0SR151A390JAATR1-ND2,88711 KčSimilar
SR151A390JARKYOCERA AVX16478-5213-ND10,71000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,79216 Kč16 772,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79216 Kč
Unit Price with VAT:5,79851 Kč