
SR151A390JAR | |
|---|---|
DigiKey Part Number | 478-5213-ND |
Manufacturer | |
Manufacturer Product Number | SR151A390JAR |
Description | CAP CER 39PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C390J1G5TA | KEMET | 1 749 | 399-9734-ND | 8,82000 Kč | Similar |
| RDE5C2A390J0K1H03B | Murata Electronics | 797 | 490-8774-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,40750 Kč | 440,75 Kč |
| 500 | 3,55118 Kč | 1 775,59 Kč |
| 1 000 | 3,28703 Kč | 3 287,03 Kč |
| 3 000 | 2,96100 Kč | 8 883,00 Kč |
| 5 000 | 2,84044 Kč | 14 202,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

