
RDE5C2A390J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8774-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A390J0K1H03B |
Description | CAP CER 39PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A390J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,62380 Kč | 462,38 Kč |
| 500 | 3,73890 Kč | 1 869,45 Kč |
| 1 000 | 3,46551 Kč | 3 465,51 Kč |
| 2 500 | 3,17716 Kč | 7 942,90 Kč |
| 5 000 | 3,00339 Kč | 15 016,95 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

