
C315C390J1G5TA | |
|---|---|
DigiKey Part Number | 399-9734-ND |
Manufacturer | |
Manufacturer Product Number | C315C390J1G5TA |
Description | CAP CER 39PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C390J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 50 | 3,95600 Kč | 197,80 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 500 | 2,81290 Kč | 1 406,45 Kč |
| 1 000 | 2,59115 Kč | 2 591,15 Kč |
| 2 500 | 2,35715 Kč | 5 892,88 Kč |
| 5 000 | 2,21621 Kč | 11 081,05 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

