K390J15C0GH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53971 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53971 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


KEMET
In Stock: 1 749
Unit Price: 8,82000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 797
Unit Price: 11,13000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,23075 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,22740 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K390J15C0GH5TH5

DigiKey Part Number
K390J15C0GH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K390J15C0GH5TH5
Description
CAP CER 39PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K390J15C0GH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K390J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K390J10C0GH5TH5-ND0,92132 KčDirect
K390J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K390J15C0GK5TH5-ND3,12156 KčUpgrade
K390J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K390J15C0GL5TH5-ND1,53971 KčUpgrade
K390J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K390J10C0GH5TL2-ND0,92132 KčSimilar
K390J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K390J15C0GH5TL2-ND1,53971 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,53971 Kč18 476,52 Kč
Unit Price without VAT:1,53971 Kč
Unit Price with VAT:1,86305 Kč